Part Details for MTH1-3 by Essentra Components
Overview of MTH1-3 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTH1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4065
|
Newark | Cable Tie Mount, Stainless Steel, Screw, Mount Fixing Type:Screw, Mounting Hole Dia:6.8Mm, Mount Colour:-, Mount Material:Stainless Steel, Length:24.1Mm, Width:10.2Mm, Height:4.4Mm, Product Range:Mth Series Rohs Compliant: Yes |Essentra Components MTH1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
RPC3119-ND
|
DigiKey | CABLE TIE HLDR SGL RIVET MNT SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
374 In Stock |
|
$0.4409 / $1.0700 | Buy Now |
DISTI #
144-MTH1-3
|
Mouser Electronics | Cable Tie Mounts SS Tie Hldr,1/4 Screw Mnt,Stl Steel RoHS: Compliant | 0 |
|
$0.4440 / $0.6660 | Order Now |
DISTI #
70905380
|
RS | Cable Tie Bundle Dia.er, 1/4Screw Mount, Stainlessl Steel | Essentra Components MTH1-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Stainless Steel Tie, 1/4 Screw RoHS: Compliant |
600 In Stock |
|
$0.3491 / $0.9433 | Buy Now |
DISTI #
RICMTH1-3
|
DB Roberts | SS TIE HLDR,1/4 SCREW MNT,STL | 0 |
|
RFQ | |
|
Master Electronics | Cable Tie Mount - Stainless Steel Tie, 1/4 Screw RoHS: Compliant |
600 In Stock |
|
$0.3491 / $0.9433 | Buy Now |
Part Details for MTH1-3
MTH1-3 CAD Models
MTH1-3 Part Data Attributes
|
MTH1-3
Essentra Components
Buy Now
|
Compare Parts:
MTH1-3
Essentra Components
|
Samacsys Manufacturer | Essentra Components |