Part Details for MTI-3-T by Xsens by Movella
Overview of MTI-3-T by Xsens by Movella
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTI-3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6240
|
Newark | Mems Module, Lcc-28, Supply Voltage Min:2.16V, Supply Voltage Max:3.6V, No. Of Pins:28Pins, Sensing Range - Accelerometer:± 16G, Sensing Range - Gyroscope:± 2000°/S, Product Range:Mti 1 Series, Msl:-, Sensor Case Style:Lcc Rohs Compliant: Yes |Xsens MTI-3-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.6600 / $400.2400 | Buy Now |
DISTI #
MTI-3-T-ND
|
DigiKey | IMU ACCEL/GYRO/MAG I2C/SPI Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
C1S816500000178
|
Chip1Stop | MTI-3-T - AHRS Module RoHS: Compliant pbFree: Yes Container: Tray | 5 |
|
$188.0000 / $194.0000 | Buy Now |