There are no models available for this part yet.
Overview of MTI200WX75GD-SMD by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for MTI200WX75GD-SMD by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
238-MTI200WX75GD-SMD-ND
|
DigiKey | MOSFET 6N-CH 75V 255A ISOPLUS Min Qty: 104 Lead time: 76 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.1608 | Buy Now | |
DISTI #
747-MTI200WX75GD-SMD
|
Mouser Electronics | MOSFET Modules ISOPLUS 75V 255A 3-PH BRIDGE | 0 |
|
$28.6000 | Order Now | |
Future Electronics | Three phase full Bridge with Trench MOSFETs in DCB isolated high current package RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.9500 / $30.3900 | Buy Now | ||
DISTI #
MTI200WX75GD-SMD
|
TTI | MOSFET Modules ISOPLUS 75V 255A 3-PH BRIDGE Min Qty: 104 Package Multiple: 52 Container: Tube | Americas - 0 |
|
$28.3100 | Buy Now |
CAD Models for MTI200WX75GD-SMD by IXYS Corporation
Part Data Attributes for MTI200WX75GD-SMD by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
255 A
|
Drain-source On Resistance-Max
|
0.0013 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Number of Elements
|
6
|
Number of Terminals
|
24
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|