Part Details for MTI85W100GC-SMD by Littelfuse Inc
Overview of MTI85W100GC-SMD by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTI85W100GC-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2695
|
Newark | Mosfet Module - Sixpack Isoplus-Dil/ Tube |Littelfuse MTI85W100GC-SMD Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6700 / $35.7300 | Buy Now |
Part Details for MTI85W100GC-SMD
MTI85W100GC-SMD CAD Models
MTI85W100GC-SMD Part Data Attributes
|
MTI85W100GC-SMD
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MTI85W100GC-SMD
Littelfuse Inc
Power Field-Effect Transistor, 110A I(D), 100V, 0.00395ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.00395 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |