Part Details for MTJ-661X1 by Adam Technologies Inc
Overview of MTJ-661X1 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJ-661X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-661X1-ND
|
DigiKey | MODULAR JACK 6P6C Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5189 In Stock |
|
$0.2029 / $0.4900 | Buy Now |
DISTI #
737-MTJ-661X1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK 6P6C RoHS: Compliant | 2739 |
|
$0.1990 / $0.4800 | Buy Now |
|
Future Electronics | MTJ Series 6 Position Single Port Black Type 1 Side Entry Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1950 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Modular Jack 6P6C - Tray RoHS: Compliant | 0 |
|
$0.1730 / $0.2521 | Buy Now |
DISTI #
MTJ-661X1
|
TME | Connector: RJ12, socket, PIN: 6, Layout: 6p6c, on PCBs,PCB snap, THT Min Qty: 5 | 167 |
|
$0.1360 / $0.2140 | Buy Now |
|
Powell Electronics | MODULAR JACK 6P6C Min Qty: 5040 | 2970 |
|
$0.1456 / $0.2060 | Buy Now |
Part Details for MTJ-661X1
MTJ-661X1 CAD Models
MTJ-661X1 Part Data Attributes
|
MTJ-661X1
Adam Technologies Inc
Buy Now
|
Compare Parts:
MTJ-661X1
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |