Part Details for MTL306D (ALTERNATE: 4-1437559-2) by TE Connectivity
Overview of MTL306D (ALTERNATE: 4-1437559-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTL306D (ALTERNATE: 4-1437559-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156199
|
RS | Alcoswitch, Switch, Toggel, 3 Pole, 6A, Panel Mount | TE Connectivity MTL306D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3800 / $39.0700 | RFQ |