Part Details for MTLT CABLE by Aceinna
Overview of MTLT CABLE by Aceinna
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for MTLT CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLT CABLE
|
Avnet Americas | MTLT305E, 335D, OpenIMU335RI Mating Connector to Flying Lead Assembly (Alt: MTLT CABLE) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
438-8060-3305-01
|
Mouser Electronics | Sensor Cables / Actuator Cables MTLT305E, 335D, OpenIMU335RI Mating Connector to Flying Lead Assembly RoHS: Compliant | 19 |
|
$44.8200 / $66.3000 | Buy Now |