Part Details for MTMM-101-09-F-S-350 by Samtec Inc
Overview of MTMM-101-09-F-S-350 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-101-09-F-S-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-101-09-F-S-350-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2300 | Buy Now |
DISTI #
MTMM-101-09-F-S-35
|
Avnet Americas | Connector Unshrouded Header 1 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-101-09-F-S-35) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.2300 | Buy Now |
DISTI #
200-MTMM10109FS350
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$0.0600 / $0.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0658 / $0.1731 | Buy Now |
DISTI #
000000000006168113
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.0800 / $0.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0658 / $0.1731 | Buy Now |
DISTI #
5e3032603d37d6105242a12f
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0600 / $0.2300 | Buy Now |
Part Details for MTMM-101-09-F-S-350
MTMM-101-09-F-S-350 CAD Models
MTMM-101-09-F-S-350 Part Data Attributes
|
MTMM-101-09-F-S-350
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-09-F-S-350
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 1 |
Alternate Parts for MTMM-101-09-F-S-350
This table gives cross-reference parts and alternative options found for MTMM-101-09-F-S-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-09-F-S-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-101-11-L-S-070 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-11-L-S-070 |
MTMM-101-14-L-S-600 | Board Stacking Connector | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-14-L-S-600 |
MTMM-101-10-T-S-000 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-10-T-S-000 |
MTMM-101-11-L-S-435 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-11-L-S-435 |
MTMM-101-14-F-S-600 | Board Stacking Connector | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-14-F-S-600 |
MTMM-101-13-G-S-510 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-13-G-S-510 |
MTMM-101-09-L-S-200 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-09-L-S-200 |
MTMM-101-10-T-S-200 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-10-T-S-200 |
MTMM-101-14-L-S-200 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-14-L-S-200 |
MTMM-101-10-T-S-100 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMM-101-09-F-S-350 vs MTMM-101-10-T-S-100 |