MTMM-105-11-G-D-535
Description: Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of MTMM-105-11-G-D-535 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-105-11-G-D-535 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-105-11-G-D-53
Avnet Americas Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-105-11-G-D-53) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 20 $2.0600
$2.0600 Buy Now
DISTI # 000000000003523274
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 20 $2.0600
$2.0600 Buy Now

CAD Models for MTMM-105-11-G-D-535 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTMM-105-11-G-D-535 by Samtec Inc

MTMM-105-11-G-D-535
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. MTMM-105-11-G-D-535
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for MTMM-105-11-G-D-535

This table gives cross-reference parts and alternative options found for MTMM-105-11-G-D-535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-105-11-G-D-535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-105-13-G-D-125 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-13-G-D-125
MTMM-105-12-T-D-435 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-12-T-D-435
MTMM-105-12-S-D-225 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-12-S-D-225
MTMM-105-15-S-D-070 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-15-S-D-070
MTMM-105-12-F-D-435 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-12-F-D-435
MTMM-105-15-T-D-500 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-15-T-D-500
MTMM-105-14-F-D-325 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-14-F-D-325
MTMM-105-11-T-D-400 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-11-T-D-400
MTMM-105-14-L-D-590 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-14-L-D-590
MTMM-105-13-G-D-310 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-13-G-D-310
Part Number Description Manufacturer Compare
MTMM-105-15-T-D-225 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-15-T-D-225
MTMM-105-15-G-D-225 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-15-G-D-225
MTMM-105-13-L-D-300 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-13-L-D-300
MTMM-105-12-T-D-472 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-12-T-D-472
MTMM-105-15-T-D-600 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-15-T-D-600
MTMM-105-12-T-D-225 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-12-T-D-225
MTMM-105-14-G-D-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-14-G-D-000
MTMM-105-14-L-D-550 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-14-L-D-550
MTMM-105-14-G-D-225 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-14-G-D-225
MTMM-105-13-S-D-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-11-G-D-535 vs MTMM-105-13-S-D-000

Related Parts for MTMM-105-11-G-D-535

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-105-11-G-D-535 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-105-11-G-D-535 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-105-11-G-D-535 would you like to use for your alert(s)?
  • Please alert me when MTMM-105-11-G-D-535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-105-11-G-D-535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-105-11-G-D-535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-105-11-G-D-535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-105-11-G-D-535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-105-11-G-D-535 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: