Part Details for MTMS-150-60-S-S-028 by Samtec Inc
Overview of MTMS-150-60-S-S-028 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMS-150-60-S-S-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X6264
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-150-60-S-S-028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $10.6600 | Buy Now |
DISTI #
MTMS-150-60-S-S-02
|
Avnet Americas | Conn Unshrouded HDR 50 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: MTMS-150-60-S-S-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.4100 / $12.3400 | Buy Now |
DISTI #
000000000003863942
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.4100 / $12.3400 | Buy Now |
Part Details for MTMS-150-60-S-S-028
MTMS-150-60-S-S-028 CAD Models
MTMS-150-60-S-S-028 Part Data Attributes
|
MTMS-150-60-S-S-028
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-150-60-S-S-028
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MTMS-150-60-S-S-028
This table gives cross-reference parts and alternative options found for MTMS-150-60-S-S-028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-150-60-S-S-028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-150-22-S-S-318-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-22-S-S-318-RA |
MTSW-150-22-G-S-110-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-22-G-S-110-RA |
MTSW-150-08-T-S-110-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-08-T-S-110-RA |
MTSW-150-13-T-S-390-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-13-T-S-390-RA |
MTSW-150-24-T-S-160-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-24-T-S-160-RA |
MTSW-150-11-G-S-345-RE | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-11-G-S-345-RE |
MTSW-150-08-L-S-155-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-08-L-S-155-RA |
MTSW-150-22-T-S-140-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-22-T-S-140-RA |
MTSW-150-08-F-S-225-RA | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTMS-150-60-S-S-028 vs MTSW-150-08-F-S-225-RA |
5-353614-3 | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | MTMS-150-60-S-S-028 vs 5-353614-3 |