There are no models available for this part yet.
Overview of MTNSP-M3-10-1 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTNSP-M3-10-1 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4423-ND
|
DigiKey | HEX STANDOFF M3 NYLON 10MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$2.1448 / $3.9700 | Buy Now | |
DISTI #
144-MTNSP-M3-10-1
|
Mouser Electronics | Standoffs & Spacers Stndff,Thrd Fem/Fem,White,10MM Spc RoHS: Compliant | 0 |
|
$2.1400 / $3.9700 | Order Now | |
DISTI #
71184913
|
RS | Female Standoff, Hexl Bottom, Metric, Insulator, Nylon/Brass,.394 in, 10.0 mm Spacer | Essentra Components MTNSP-M3-10-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.9900 | Buy Now | ||
Onlinecomponents.com | Female Standoff,Hexl Bottom,Metric,Insulator, Nylon/Brass,.394 in, 10.0 mm Spacer,M3 RoHS: Compliant | 0 |
|
$1.8800 / $5.8900 | Buy Now | ||
DISTI #
RICMTNSP-M3-10-1
|
DB Roberts | StndffThrd Fem/FemWhite10MM Spc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |