There are no models available for this part yet.
Overview of MTNSP-M3-11-3 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTNSP-M3-11-3 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTNSP-M3-11-3-ND
|
DigiKey | HEX STANDOFF M3 NYLON 11MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2590 In Stock |
|
$1.4313 / $2.8600 | Buy Now | |
DISTI #
144-MTNSP-M3-11-3
|
Mouser Electronics | Standoffs & Spacers Stndff,Thrd ML/ML,White,11MM Spc RoHS: Compliant | 0 |
|
$1.9300 / $6.3000 | Order Now | |
DISTI #
71184918
|
RS | Male To Male Standoff - Hexagonal Bottom, Insulator, Nylon/Brass,.433 in, 11.0 mm | Essentra Components MTNSP-M3-11-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.9900 | Buy Now | ||
Onlinecomponents.com | Male To Male Standoff - Natural - 11.0 mm (0.433 in) RoHS: Compliant | 0 |
|
$1.8100 / $5.7500 | Buy Now | ||
DISTI #
RICMTNSP-M3-11-3
|
DB Roberts | StndffThrd ML/MLWhite11MM Spc Standoff Thread ML/ML White | 0 |
|
RFQ |