Part Details for MTP1149 by APEM Inc
Overview of MTP1149 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP1149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1468
|
Newark | Pushbutton Switch, straight, spst, pc Tail W/Retnn Terminal, pcb Hole Count:4 Rohs Compliant: Yes |Apem MTP1149 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
2266-MTP1149-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 85 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1995 In Stock |
|
$0.8200 / $0.8800 | Buy Now |
DISTI #
MTP1149-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 85 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9534 | Buy Now |
DISTI #
642-MTP1149
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.8940 | Order Now |
DISTI #
75005100
|
RS | TACT SWITCH PCB MOUNT | APEM Components MTP1149 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Onlinecomponents.com | Switch Key OFF (ON) SPST 0.05A 12VDC 1.57N PC Pins Thru-Hole RoHS: Compliant |
2475 In Stock |
|
$0.9250 / $1.0430 | Buy Now |
DISTI #
51546751
|
Verical | Switch Key OFF (ON) SPST 0.05A 12VDC 1.57N PC Pins Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 475 |
|
$1.2389 / $1.3520 | Buy Now |
DISTI #
C1S118300042449
|
Chip1Stop | Switch Key OFF (ON) SPST 0.05A 12VDC 1.57N PC Pins Thru-Hole RoHS: Compliant | 1995 |
|
$0.8860 / $1.0100 | Buy Now |
|
Master Electronics | Switch Key OFF (ON) SPST 0.05A 12VDC 1.57N PC Pins Thru-Hole RoHS: Compliant |
2475 In Stock |
|
$0.9250 / $1.0430 | Buy Now |
Part Details for MTP1149
MTP1149 CAD Models
MTP1149 Part Data Attributes
|
MTP1149
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MTP1149
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Length | 0.118 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 0.3048 mm | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MTP1149
This table gives cross-reference parts and alternative options found for MTP1149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP1149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MTP1149 vs SWT6-V5KD |
TL1105AF160Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | MTP1149 vs TL1105AF160Q |
FSM4JART | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | MTP1149 vs FSM4JART |
SWTW-X6NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MTP1149 vs SWTW-X6NTR |
FSMJM4.3ATR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT | TE Connectivity | MTP1149 vs FSMJM4.3ATR |
ADTSM21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | MTP1149 vs ADTSM21NVB |
SWT6-E3RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MTP1149 vs SWT6-E3RAP |
PTS645VL31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | MTP1149 vs PTS645VL31SMLFS |
SWT6-V5RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MTP1149 vs SWT6-V5RAP |
SWT6-V2KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MTP1149 vs SWT6-V2KDAP |