There are no models available for this part yet.
Overview of MTP2918E-220M-H by CoilMX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTP2918E-220M-H by CoilMX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 22uH 10% 14A SMD27x19.8mm Power Inductors ROHS | 33 |
|
$1.6588 / $2.6283 | Buy Now |