Part Details for MTP2918E-6R8M-H by CoilMX
Overview of MTP2918E-6R8M-H by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP2918E-6R8M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 28A 6.8uH 10% 43A SMD27x19.8mm Power Inductors ROHS | 27 |
|
$1.5109 / $2.4365 | Buy Now |