Part Details for MTP2920-1R5MC by CoilMX
Overview of MTP2920-1R5MC by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP2920-1R5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30A 1.5uH 20% 100A SMD28x27x21.5mm Power Inductors ROHS | 153 |
|
$1.7096 / $2.1900 | Buy Now |