Part Details for MTP3055VL by Fairchild Semiconductor Corporation
Results Overview of MTP3055VL by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTP3055VL Information
MTP3055VL by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MTP3055VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Rochester Electronics | Trans MOSFET N-CH 60V 12A 3-Pin(3+Tab) TO-220AB Rail RoHS: Not Compliant Status: Active Min Qty: 1 | 5352 |
|
$0.5925 / $0.6971 | Buy Now |
|
ComSIT USA | 12 AMPS, 60 VOLTS, LOGIC LEVEL N-CHANNEL TO-220 POWER MOSFET Power Field-Effect Transistor, 12A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MTP3055VL
MTP3055VL CAD Models
MTP3055VL Part Data Attributes
|
MTP3055VL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MTP3055VL
Fairchild Semiconductor Corporation
60V, SINGLE, TO-220, N-Channel, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTP3055VL
This table gives cross-reference parts and alternative options found for MTP3055VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP3055VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTP3055EL | Texas Instruments | Check for Price | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | MTP3055VL vs MTP3055EL |
RFP15N06L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 15A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | MTP3055VL vs RFP15N06L |
BUZ71A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 13A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | MTP3055VL vs BUZ71A |
MTP10N05 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 10A I(D), 50V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP3055VL vs MTP10N05 |
RFP3055 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP3055VL vs RFP3055 |
MTP15N05 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 15A I(D), 50V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP3055VL vs MTP15N05 |
MTP3055EL | National Semiconductor Corporation | Check for Price | TRANSISTOR 12 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power | MTP3055VL vs MTP3055EL |
BUZ71A | Thomson Consumer Electronics | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | MTP3055VL vs BUZ71A |
MTP3055EL | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP3055VL vs MTP3055EL |
RFP3055LE_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | MTP3055VL vs RFP3055LE_NL |