Part Details for MTP3055VL by Motorola Mobility LLC
Results Overview of MTP3055VL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTP3055VL Information
MTP3055VL by Motorola Mobility LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MTP3055VL
MTP3055VL CAD Models
MTP3055VL Part Data Attributes
|
MTP3055VL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP3055VL
Motorola Mobility LLC
12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 48 W | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 210 ns |
Alternate Parts for MTP3055VL
This table gives cross-reference parts and alternative options found for MTP3055VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP3055VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTP3055A | Motorola Semiconductor Products | Check for Price | MTP3055A | MTP3055VL vs MTP3055A |
BUZ71A | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | MTP3055VL vs BUZ71A |
MTP3055V | Rochester Electronics LLC | Check for Price | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | MTP3055VL vs MTP3055V |
MTP3055A | Motorola Mobility LLC | Check for Price | MTP3055A | MTP3055VL vs MTP3055A |
MTP3055V | Motorola Mobility LLC | Check for Price | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP3055VL vs MTP3055V |
RFP3055LE | Rochester Electronics LLC | Check for Price | 11A, 60V, 0.107ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP3055VL vs RFP3055LE |
BUZ71A | Microsemi Corporation | Check for Price | BUZ71A | MTP3055VL vs BUZ71A |
RFP3055LE_NL | Rochester Electronics LLC | Check for Price | 11A, 60V, 0.107ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP3055VL vs RFP3055LE_NL |