Part Details for MTP3N60E by Semiconductor Technology Inc
Overview of MTP3N60E by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MTP3N60E
MTP3N60E CAD Models
MTP3N60E Part Data Attributes
|
MTP3N60E
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTP3N60E
Semiconductor Technology Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO |
Alternate Parts for MTP3N60E
This table gives cross-reference parts and alternative options found for MTP3N60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP3N60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP3N60E | 3A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP3N60E vs MTP3N60E |
MTP3N60 | 3A, 600V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP3N60E vs MTP3N60 |
MTP3N55 | 3A, 550V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP3N60E vs MTP3N55 |
MTP3N60 | 3.9A, 600V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | MTP3N60E vs MTP3N60 |
MTP3N60E | 3A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | onsemi | MTP3N60E vs MTP3N60E |