Part Details for MTPM06-ST-05 by L-com Inc
Overview of MTPM06-ST-05 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTPM06-ST-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7959
|
Newark | Fo Cable, Mpo Plug-6X St, Om1, 16.4 , Fibre Optic Connector A:Mpo Plug, Fibre Optic Connector B:6X St, No. Of Fibers:6Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MTPM06-ST-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9900 | Buy Now |
DISTI #
5073-MTPM06-ST-05-ND
|
DigiKey | 6 RBN FNOUT CBLMTP(M)/ST 5M Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.7370 / $111.5700 | Buy Now |
DISTI #
73613051
|
RS | MPO Male to 6x ST Fan-out6 Fiber RibbonOM1 62.5.125 MultimodeOFNR Jacket- | L-com MTPM06-ST-05 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9900 | RFQ |
DISTI #
MTPM06-ST-05
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 12 times the density when compared to the same size SC connector! Factory terminated and tested, these OM1 62.5/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. Available in 6 or 12 count MPO to MPO versions as well as MPO to fan-out assemblies utilizing LC, SC or ST connectors. MPO cassettes are also available from L-com. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.3900 / $107.9900 | Buy Now |