Part Details for MTQH201210SR22MBT by MetalLions
Overview of MTQH201210SR22MBT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTQH201210SR22MBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220nH 20% 7.3A 0805 Power Inductors ROHS | 3000 |
|
$0.0700 / $0.1253 | Buy Now |