Part Details for MTT-1000 by Bel Fuse
Overview of MTT-1000 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for MTT-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTT-1000
|
Avnet Americas | 50\\60 HZ, LAMINATED MACHINE TOOL TRANSFO (Alt: MTT-1000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$372.8680 / $562.6965 | Buy Now |
Part Details for MTT-1000
MTT-1000 CAD Models
MTT-1000 Part Data Attributes
|
MTT-1000
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MTT-1000
Bel Fuse
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 154.9 mm | |
Isolation Voltage | 4000 V | |
Length | 179.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 83.3 A | |
Output Current 2 | 8.33 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 12 V | |
Primary Rating | SINGLE 120V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 129.6 mm |