Part Details for MTU1D1212MC by Murata Power Solutions
Overview of MTU1D1212MC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTU1D1212MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8701
|
Newark | Isolated Board Mount Dc/Dc Converter, Smd, Fixed, 12 V, 2 Rohs Compliant: Yes |Murata Power Solutions MTU1D1212MC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $7.3400 | Buy Now |
DISTI #
811-2372-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.8500 | Buy Now |
DISTI #
MTU1D1212MC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$6.3300 / $7.4200 | RFQ |
DISTI #
000000000003810115
|
Sager | Isolated DC/DC Converters - SMD DC/DC CONVERT +/-12V 42MA 1W S Min Qty: 1 | 0 |
|
$6.1400 / $6.7900 | Buy Now |