Part Details for MTU1S0515MC-R by Murata Manufacturing Co Ltd
Overview of MTU1S0515MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTU1S0515MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTU1S0515MC-R
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.066A 1W 5-Pin SMD T/R - Tape and Reel (Alt: MTU1S0515MC-R) Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.1608 | Buy Now |
DISTI #
580-MTU1S0515MC-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD RoHS: Compliant | 340 |
|
$6.4500 / $7.6100 | Buy Now |
DISTI #
MTU1S0515MC-R
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.066A 1W 5-Pin SMD T/R - Tape and Reel (Alt: MTU1S0515MC-R) Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.1608 | Buy Now |
DISTI #
MTU1S0515MC-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 400 | 0 |
|
$5.7700 | Buy Now |
DISTI #
MTU1S0515MC-R
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.066A 1W 5-Pin SMD T/R (Alt: MTU1S0515MC-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTU1S0515MC-R
MTU1S0515MC-R CAD Models
MTU1S0515MC-R Part Data Attributes:
|
MTU1S0515MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTU1S0515MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Load Regulation-Max | 6.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/6,.33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |