Part Details for MTU2D1212MC by Murata Power Solutions
Overview of MTU2D1212MC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTU2D1212MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6290
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 12V, 2W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Murata Power Solutions MTU2D1212MC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005119118
|
Sager | Isolated DC/DC Converters - SMD 2W 12VIN 12VOUT DUAL DC/DC Min Qty: 1 | 60 |
|
$6.8300 / $7.5300 | Buy Now |