Part Details for MTV1-23SAL61 by ITT Interconnect Solutions
Overview of MTV1-23SAL61 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTV1-23SAL61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6502
|
Newark | Micros |Itt Cannon MTV1-23SAL61 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4200 / $134.5300 | Buy Now |
DISTI #
MTV1-23SAL61-ND
|
DigiKey | CONN 23POS 0.05 GOLD PCB R/A Min Qty: 15 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.0340 | Buy Now |
DISTI #
MTV1-23SAL61
|
Avnet Americas | Conn Socket Strip SKT 23 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: MTV1-23SAL61) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2500 / $152.6805 | Buy Now |
DISTI #
965-MTV1-23SAL61
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$122.0700 / $130.0300 | Order Now |
DISTI #
ITTMTV1-23SAL61
|
Heilind Electronics | MTV1-23SAL61 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.0400 / $201.1700 | Buy Now |
DISTI #
ITTMTV1-23SAL61
|
Interstate Connecting Components | MTV1-23SAL61 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.0400 / $201.1700 | Buy Now |