Part Details for MTV1-6SL1 by ITT Interconnect Solutions
Overview of MTV1-6SL1 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTV1-6SL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6614
|
Newark | Micros |Itt Cannon MTV1-6SL1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7500 / $54.0300 | Buy Now |
DISTI #
MTV1-6SL1-ND
|
DigiKey | CONN 6POS 0.05 GOLD PCB Min Qty: 40 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4727 | Buy Now |
DISTI #
MTV1-6SL1
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTV1-6SL1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7750 / $57.4425 | Buy Now |
DISTI #
097419-0006
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 097419-0006) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MTV1-6SL1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$42.9500 / $47.0300 | Order Now |
DISTI #
ITTMTV1-6SL1
|
Heilind Electronics | MTV1-6SL1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5400 / $80.7300 | Buy Now |
DISTI #
ITTMTV1-6SL1
|
Interstate Connecting Components | MTV1-6SL1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.5400 / $80.7300 | Buy Now |