Part Details for MTW 106 D by knitter-switch
Overview of MTW 106 D by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTW 106 D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTW106D-ND
|
DigiKey | SWITCH TOGGLE 1-POLE ON - ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7552 | Buy Now |
DISTI #
MTW106D
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/125VAC, 6A/6VDC, -45÷140°C Min Qty: 1 | 50 |
|
$9.7500 / $18.2200 | Buy Now |
DISTI #
MTW 106 D
|
Avnet Abacus | Toggle Switch (Alt: MTW 106 D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8546770
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, ON-ON RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$11.4621 | Buy Now |