Part Details for MTW20N50E by Freescale Semiconductor
Overview of MTW20N50E by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTW20N50E
MTW20N50E CAD Models
MTW20N50E Part Data Attributes
|
MTW20N50E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTW20N50E
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,20A I(D),TO-247AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO |