Part Details for MU-35CL by Texmate Inc
Overview of MU-35CL by Texmate Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2335CLX-18#PBF | Analog Devices | 18-B, 1Msps 8-Ch Diff ±10.24V | |
LTC2335CLX-16#PBF | Analog Devices | 16-B, 1Msps 8-Ch Diff ±10.24V |
Price & Stock for MU-35CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2584-MU-35CL-ND
|
DigiKey | MINI 4-20MA LOOP METER 5-30VDC/1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$274.0000 | Buy Now |