There are no models available for this part yet.
Overview of MU10-4R/SK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22414WMU10Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps, MSOP, /Tube | |
ISL22414WMU10Z-T7A | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps, MSOP, /Reel |
Price & Stock for MU10-4R/SK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
920010-24-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4623 In Stock |
|
$0.2762 / $0.5900 | Buy Now | |
DISTI #
7100164074
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.27mm 7.11mm Tin - Bulk (Alt: 7100164074) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-MU10-4R/SK
|
Mouser Electronics | Terminals D-01-101K 13-4S 84342 RoHS: Compliant | 326 |
|
$0.2510 / $0.5900 | Buy Now | |
DISTI #
MMM7100164074
|
Heilind Electronics | 7100164074 80610048102 D-01-101K 13-4S 84342 | Americas - 0 in Stock |
|
$0.2836 / $0.3630 | Buy Now |
CAD Models for MU10-4R/SK by 3M Interconnect
Part Data Attributes for MU10-4R/SK by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
3M
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|