Part Details for MU14-10FBK by 3M
Overview of MU14-10FBK by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU14-10FBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 19.41mm 9.78mm Tin Loose Piece RoHS: Compliant |
1500 In Stock |
|
$0.1295 / $0.1536 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1805 |
|
$0.1500 / $0.7500 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 19.41mm 9.78mm Tin Loose Piece RoHS: Compliant |
1500 In Stock |
|
$0.1295 / $0.1536 | Buy Now |