Part Details for MU14-6FB/SK by 3M Interconnect
Overview of MU14-6FB/SK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU14-6FB/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MU14-6FB/SK-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2100 | Buy Now |
DISTI #
7100164022
|
Avnet Americas | Fork Terminal 14-16AWG 16.51mm 6.35mm Case - Bulk (Alt: 7100164022) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU14-6FB/SK
|
Mouser Electronics | Terminals C-10-101K BS-32-6S 82510 RoHS: Compliant | 0 |
|
$0.1530 / $0.8200 | Order Now |
DISTI #
MMM7100164022
|
Heilind Electronics | 7100164022 80610043707 C-10-101K BS-32-6S 82510 | Americas - 0 in Stock |
|
$0.1828 / $0.1980 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 538 |
|
$0.1607 / $0.3444 | Buy Now |