Part Details for MU14-8FFBK by 3M Interconnect
Overview of MU14-8FFBK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU14-8FFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MU14-8FFBK-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4000 | Buy Now |
DISTI #
920022-09-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2255 | Buy Now |
DISTI #
517-MU14-8FFBK
|
Mouser Electronics | Terminals C-12-103K BS-22-8 83013 RoHS: Compliant | 0 |
|
$0.1620 / $0.7800 | Order Now |
DISTI #
MMM7100164035
|
Heilind Electronics | 7100164035 80610044200 C-12-103K BS-22-8 83013 | Americas - 0 in Stock |
|
$0.1963 / $0.2127 | Buy Now |