Part Details for MU14-8RLX by 3M Interconnect
Overview of MU14-8RLX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU14-8RLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3225
|
Newark | 3M Scotchlok Ring Non-Insulated, 100/Bottle, Mu14-8Rlx |3M MU14-8RLX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $1.0200 | Buy Now |
DISTI #
7010398241
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.79mm 6.35mm Carton - Bulk (Alt: 7010398241) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU14-8RLX
|
Mouser Electronics | Terminals MU14-8RLX RING NON-INS BTL L-12-8 RoHS: Compliant | 0 |
|
$0.6600 / $1.4700 | Order Now |
DISTI #
MMM7010398241
|
Heilind Electronics | 7010398241 80611466840 RING NON-INSULATED BOTTLE | Americas - 0 in Stock |
|
$0.8326 / $0.8729 | Buy Now |