Part Details for MU2B1 by Comair Rotron
Overview of MU2B1 by Comair Rotron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MU2B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$18.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$60.0000 / $92.3100 | Buy Now |
Part Details for MU2B1
MU2B1 CAD Models
MU2B1 Part Data Attributes:
|
MU2B1
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
MU2B1
Comair Rotron
AC Fan, 0.16A, 115V, 14W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMAIR ROTRON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 102 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Height | 119.6 mm | |
Length | 119.6 mm | |
Noise | 45.1 dB | |
Pressure | 7.518 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 14 W | |
Rated Voltage | 115 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 487.61 g | |
Width | 38.1 mm |