Part Details for MU425S48EF by SL Power Electronics
Overview of MU425S48EF by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU425S48EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-MU425S48EF-ND
|
DigiKey | AC/DC CONVERTER 48V 283W Min Qty: 1 Lead time: 18 Weeks Container: Box |
11 In Stock |
|
$285.7900 / $304.8400 | Buy Now |
DISTI #
675-MU425S48EF
|
Mouser Electronics | Switching Power Supplies MU425S48EF RoHS: Compliant | 0 |
|
$271.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$256.2100 / $279.0000 | Buy Now |
DISTI #
59865870
|
Verical | Switching Power Supplies Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$227.9900 / $241.3900 | Buy Now |
DISTI #
000000000005968171
|
Sager | Switching Power Supplies MU425S48EF Min Qty: 1 | 0 |
|
$236.9500 / $283.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$256.2100 / $279.0000 | Buy Now |
Part Details for MU425S48EF
MU425S48EF CAD Models
MU425S48EF Part Data Attributes:
|
MU425S48EF
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MU425S48EF
SL Power Electronics
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-15 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |