Part Details for MUB-20AFFM-QL7A02 by Amphenol Corporation
Overview of MUB-20AFFM-QL7A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL |
Price & Stock for MUB-20AFFM-QL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUB-20AFFM-QL7A02
|
Avnet Americas | MUB-20AFFM-QL7A02 - Trays (Alt: MUB-20AFFM-QL7A02) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.5081 | Buy Now |
DISTI #
523-MUB20AFFMQL7A02
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB, Micro B 2.0, Plastic, 1.8A+1A, Female Connector, Straight, Snap-in, Overmolded, Length 2000mm, IP67 RoHS: Compliant | 0 |
|
$6.0500 / $10.1700 | Order Now |