Part Details for MUB-20AMMM-QL7A01 by Amphenol LTW Technology
Overview of MUB-20AMMM-QL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL |
Price & Stock for MUB-20AMMM-QL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1328
|
Newark | Usb, Micro B 2.0, Plastic, 1.8A+1A, Male Connector, Straight, Snap-In, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MUB-20Amm-QL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $8.2600 | Buy Now |
DISTI #
1754-MUB-20AMMM-QL7A01-ND
|
DigiKey | USB, MICRO B 2.0, 1.8A+1A, OVERM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6350 | Buy Now |
DISTI #
75406202
|
RS | USB, Micro B 2.0, 1.8A+1A, Overmolded, Straight | Amphenol LTW Technology MUB-20AMMM-QL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 / $7.1500 | RFQ |
DISTI #
LTWMUB-20AMMM-QL7A01
|
Heilind Electronics | USB, MICRO B 2.0, 1.8A1A, OVER M, M, MOLDING, QUICK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $6.5800 | Buy Now |
DISTI #
LTWMUB-20AMMM-QL7A01
|
Interstate Connecting Components | USB, MICRO B 2.0, 1.8A1A, OVER M, M, MOLDING, QUICK | 0 |
|
Buy Now |