Part Details for MULP180-0012 by EOS POWER INDIA Pvt
Overview of MULP180-0012 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for MULP180-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-MULP180-0012-ND
|
DigiKey | AC/DC CONVERTER 12V 120W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$81.1100 | Buy Now |
DISTI #
73550006
|
RS | Power Supply, AC-DC, 180W, 12V, Open Frame, Medical, MULP180 Series | EOS Power MULP180-0012 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2800 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 120W/180W (Forced Air) Medical - 12V@10A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75" RoHS: Compliant |
4 In Stock |
|
$78.0000 / $236.7500 | Buy Now |
|
Master Electronics | DC Power Supply - 120W/180W (Forced Air) Medical - 12V@10A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75" RoHS: Compliant |
4 In Stock |
|
$78.0000 / $236.7500 | Buy Now |