Part Details for MULP180-0024-2 by EOS POWER INDIA Pvt
Overview of MULP180-0024-2 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MULP180-0024-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-MULP180-0024-2-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$84.0954 / $95.9000 | Buy Now |
|
Onlinecomponents.com | DC Power Supply - 120W/180W (Forced Air) Medical - 24V@5A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75" | 0 |
|
$67.5200 / $97.7800 | Buy Now |