Part Details for MULP180-1015 by Bel Fuse
Overview of MULP180-1015 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MULP180-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MULP180-1015
|
Avnet Americas | AC/DC Power Supply 1-OUT 15V 12A 180W Chassis Mount - Bulk (Alt: MULP180-1015) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$80.4636 / $100.5795 | Buy Now |
DISTI #
MULP180-1015
|
Avnet Americas | AC/DC Power Supply 1-OUT 15V 12A 180W Chassis Mount - Bulk (Alt: MULP180-1015) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$80.4636 / $100.5795 | Buy Now |