Part Details for MULP180-1030 by Bel Fuse
Overview of MULP180-1030 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MULP180-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MULP180-1030
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 6A 180W Chassis Mount - Bulk (Alt: MULP180-1030) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$80.4636 / $100.5795 | Buy Now |
DISTI #
MULP180-1030
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 6A 180W Chassis Mount - Bulk (Alt: MULP180-1030) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$80.4636 / $100.5795 | Buy Now |