Part Details for MULP275-1348-2 by EOS POWER INDIA Pvt
Overview of MULP275-1348-2 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MULP275-1348-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-MULP275-1348-2-ND
|
DigiKey | AC/DC CONVERTER 48V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$98.3871 / $112.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$78.6700 / $114.4000 | Buy Now |