Part Details for MULTIBEX MX2M11 by BEX
Overview of MULTIBEX MX2M11 by BEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MULTIBEX MX2M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MULTIBEX-MX2M11SET
|
TME | Tool: for crimping, 30AWG÷20AWG, Blade: about 66 HRC Min Qty: 1 | 1 |
|
$241.7900 / $274.7900 | Buy Now |