Part Details for MUN12AD03-SH by Cyntec Co Ltd
Results Overview of MUN12AD03-SH by Cyntec Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN12AD03-SH Information
MUN12AD03-SH by Cyntec Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MUN12AD03-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUN12AD03-SH
|
Avnet Abacus | Module DCDC 1OUT 06V to 5V 3A SMD 11Pin QFN TR - Tape and Reel (Alt: MUN12AD03-SH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 15186 |
|
RFQ |
Part Details for MUN12AD03-SH
MUN12AD03-SH CAD Models
MUN12AD03-SH Part Data Attributes
|
MUN12AD03-SH
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUN12AD03-SH
Cyntec Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, ROHS COMPLIANT, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cyntec | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for MUN12AD03-SH
This table gives cross-reference parts and alternative options found for MUN12AD03-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN12AD03-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DIW5021 | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, DIP-8/23 | MUN12AD03-SH vs DIW5021 |
MUN12AD03-SM | Cyntec Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MUN12AD03-SH vs MUN12AD03-SM |