Part Details for MUN12AD05-SMFL by Eltek
Overview of MUN12AD05-SMFL by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUN12AD05-SMFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUN12AD05-SMFL
|
Avnet Americas | Module DC-DC Adjustable Single-Out 0.6V to 1.8V 5A Surface Mount 20-Pin QFN T/R - Boxed Product (Development Kits) (Alt: MUN12AD05-SMFL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ |