Part Details for MUN2134T1G by onsemi
Overview of MUN2134T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MUN2134T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4669
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sc-59-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN2134T1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
49X8855
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sc-59-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN2134T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
2832-MUN2134T1G-488-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
201000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-MUN2134T1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0198 / $0.1900 | Buy Now |
DISTI #
MUN2134T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2134T1G) RoHS: Compliant Min Qty: 29412 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 201000 Partner Stock |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
MUN2134T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2134T1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MUN2134T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2134T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
DISTI #
863-MUN2134T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 2384 |
|
$0.0190 / $0.2100 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) | 0 |
|
$0.0184 / $0.0229 | Buy Now |
|
Rochester Electronics | MUN2134 - PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MUN2134T1G
MUN2134T1G CAD Models
MUN2134T1G Part Data Attributes
|
MUN2134T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2134T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.14 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.338 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |