Part Details for MUN2140T1G by onsemi
Overview of MUN2140T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Motor control systems
Price & Stock for MUN2140T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1553
|
Newark | Brt Transistor, 50V, 47Kohm, Sc-59-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN2140T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
49X8860
|
Newark | Brt Transistor, 50V, 47Kohm, Sc-59-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN2140T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
2832-MUN2140T1G-488-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-MUN2140T1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
MUN2140T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2140T1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
MUN2140T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2140T1G) RoHS: Compliant Min Qty: 38462 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-MUN2140T1G
|
Mouser Electronics | Digital Transistors PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 2999 |
|
$0.0150 / $0.1500 | Buy Now |
|
Rochester Electronics | MUN2140 - PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MUN2140T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2140T1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
MUN2140T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2140T1G) RoHS: Compliant Min Qty: 38462 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
Part Details for MUN2140T1G
MUN2140T1G CAD Models
MUN2140T1G Part Data Attributes:
|
MUN2140T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2140T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.338 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN2140T1G
This table gives cross-reference parts and alternative options found for MUN2140T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2140T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR512 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | MUN2140T1G vs BCR512 |
UN521E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-G1, SC-70, 3 PIN | Panasonic Electronic Components | MUN2140T1G vs UN521E |
MMUN2116LT3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | MUN2140T1G vs MMUN2116LT3 |
BCR192W | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MUN2140T1G vs BCR192W |
MMUN2134LT3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | MUN2140T1G vs MMUN2134LT3 |
BCR119S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SOT-363, 6 PIN | Infineon Technologies AG | MUN2140T1G vs BCR119S |
MUN5137DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | MUN2140T1G vs MUN5137DW1T1 |
RN1011 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | MUN2140T1G vs RN1011 |
UNR5214 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | Panasonic Electronic Components | MUN2140T1G vs UNR5214 |
BRA143EMP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MPAK-3 | Hitachi Ltd | MUN2140T1G vs BRA143EMP |