Part Details for MUN5112T1 by LRC Leshan Radio Co Ltd
Overview of MUN5112T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MUN5112T1
MUN5112T1 CAD Models
MUN5112T1 Part Data Attributes
|
MUN5112T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUN5112T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5112T1
This table gives cross-reference parts and alternative options found for MUN5112T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5112T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5112T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5112T1 vs MUN5112T1G |
MUN5112T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5112T1 vs MUN5112T1 |